8-bit microcontroller featuring a 68HC08 CPU core, operating at a maximum clock frequency of 12MHz with a speed of 4MHz. This FLASH-programmable device offers 4096 words of ROM and 128 bytes of RAM, with 23 I/O lines. It includes PWM channels and an ADC, operating within an industrial temperature range of -40°C to 85°C. The microcontroller is housed in a 28-terminal SOIC package (R-PDSO-G28) with a nominal supply voltage of 3V, ranging from 2.7V to 3.3V.
Motorola MC68HRC908JL3CDW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 23 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC68HRC908JL3CDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.