Motorola MC724P technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 14 |
| Min Operating Temperature | 15 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | OTHER |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC724P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.