The MC74AC04DR2 is a 14-pin industrial logic inverter from Motorola. It operates over a temperature range of -40 to 85 degrees Celsius and has a propagation delay of 7ns. The device has 6 functions and a supply voltage of 5V, with a maximum voltage of 6V and a minimum voltage of 2V. It is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length.
Motorola MC74AC04DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 7 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC04DR2 to view detailed technical specifications.
No datasheet is available for this part.