The MC74AC157D is a 16-channel dual multiplexer with a supply voltage range of 2V to 6V and a temperature grade of industrial. It has 16 terminals and a propagation delay of 9.5ns. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It operates within a temperature range of -40°C to 85°C.
Motorola MC74AC157D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | AC |
| Propagation Delay (tpd) | 9.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC157D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.