The MC74AC244DW is a dual 4-bit bus driver from Motorola, operating over an industrial temperature range of -40 to 85 degrees Celsius. It is a logic IC with a supply voltage of 5-6V and a propagation delay of 10 units. The device has 20 terminals and a JEDEC package code of R-PDSO-G20, measuring 7.5mm in width and 12.8mm in length. It is designed for use in buffer and line driver applications.
Motorola MC74AC244DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC244DW to view detailed technical specifications.
No datasheet is available for this part.