The MC74AC245DWR2 is a dual bus transceiver from Motorola, operating over a temperature range of -40 to 85 degrees Celsius. It has 20 terminals and is available in a 20-pin R-PDSO-G20 package. The device is designed for industrial use and has a propagation delay of 7 units. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a nominal supply voltage of 5V. The transceiver has 8-bit functionality and two ports.
Motorola MC74AC245DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC245DWR2 to view detailed technical specifications.
No datasheet is available for this part.