The MC74AC541N is an industrial-grade bus driver from Motorola, featuring a 20-pin DIP package and operating within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5-6V and has a propagation delay of 8.5ns. This device is suitable for use in applications requiring high-speed data transfer and is compliant with industrial temperature grade standards.
Motorola MC74AC541N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC541N to view detailed technical specifications.
No datasheet is available for this part.