The MC74AC574DWR2 is an industrial-grade 8-bit bus driver from Motorola, operating within a temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 5-6V and a propagation delay of 15 units. The device has 20 terminals and is packaged in a 20-pin SOP package. It is a single-function logic IC with a true output polarity and a load capacitance of 50 units.
Motorola MC74AC574DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74AC574DWR2 to view detailed technical specifications.
No datasheet is available for this part.