8-bit bidirectional bus transceiver, featuring true output polarity and a common control input. Operating within an industrial temperature grade from -40°C to 85°C, this logic IC supports a nominal supply voltage of 5V, with a range of 4.5V to 5.5V. The device offers a propagation delay of 9ns at nominal supply voltage and a load capacitance of 50pF. Housed in a 20-terminal PDIP package with a JEDEC code of R-PDIP-T20, it provides 2 ports and is part of the ACT family.
Motorola MC74ACT245N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74ACT245N to view detailed technical specifications.
No datasheet is available for this part.