The MC74ACT573DWR2 is an industrial-grade 20-pin SOP bus driver from Motorola. It operates within a temperature range of -40°C to 85°C and is powered by a nominal 5V supply voltage. The device features a propagation delay of 10.5ns and a load capacitance of 50pF. It is designed for use in logic IC applications, specifically as a buffer or line driver.
Motorola MC74ACT573DWR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74ACT573DWR2 to view detailed technical specifications.
No datasheet is available for this part.