This 8-bit binary counter operates within a commercial temperature range of 0 to 70 degrees Celsius. It is powered by a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The counter has a maximum propagation delay of 10.5ns and a maximum frequency of 85MHz. It can handle a maximum output current of 20uA and has a maximum power supply current of 125mA. The counter is available in a 24-pin DIP package.
Motorola MC74F269ND technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.69 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 125 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 85 |
| Max Frequency@Nom-Sup | 85000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74F269ND to view detailed technical specifications.
No datasheet is available for this part.