The MC74HC139AD is a 16-channel dual 2-to-4 line decoder/demultiplexer from Motorola, operating within a temperature range of -55°C to 125°C. It features a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. The device has 16 terminals and a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. It is a military-grade logic IC of type OTHER DECODER/DRIVER within the HC/UH family, with a propagation delay of 35ns and a maximum output current of 0.004A. The device has a load capacitance of 50pF and an output polarity of INVERTED.
Motorola MC74HC139AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 35 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 35 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC139AD to view detailed technical specifications.
No datasheet is available for this part.