The MC74HC14ADT is a 14-input inverter logic IC from Motorola. It operates over a temperature range of -55°C to 125°C and is available in a 14-pin TSSOP package. The device has a propagation delay of 22ns and can handle a load capacitance of 50pF. It is designed to operate with a supply voltage of 5V, 6V, or 2V. The MC74HC14ADT is a member of the HC/UH family of logic ICs and is suitable for use in a variety of digital circuits.
Motorola MC74HC14ADT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC14ADT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.