The Motorola MC74HC174AN is a 16-bit D flip-flop integrated circuit with a propagation delay of 33ns. It operates within a supply voltage range of 2V to 6V and has a load capacitance of 50pF. The device is packaged in a plastic dual-in-line package (PDIP-16) and has a temperature grade of MILITARY, with an operating temperature range of -55°C to 125°C.
Motorola MC74HC174AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC174AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.