The Motorola MC74HC245ADW is a dual bus transceiver with 20 terminals, operating within a temperature range of -55 to 125 degrees Celsius. It is a 20-pin SOP package, suitable for use in military-grade applications. The device is a logic IC type, specifically a bus transceiver, and is part of the HC/UH family. It has a propagation delay of 22 units and can handle a load capacitance of 50 units. The supply voltage ranges from 2 to 6 volts, with a nominal voltage of 5 volts.
Motorola MC74HC245ADW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 22 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC245ADW to view detailed technical specifications.
No datasheet is available for this part.