The MC74HC374AN is a 20-pin dual in-line package (DIP) logic IC from Motorola, designed as a bus driver with a military temperature grade. It operates within a supply voltage range of 2 to 6 volts and features a propagation delay of 38 nanoseconds. The device is capable of handling a load capacitance of 50 picofarads and has two ports with true output polarity. The IC is suitable for use in applications requiring high-speed data transfer and can withstand operating temperatures ranging from -55 to 125 degrees Celsius.
Motorola MC74HC374AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC374AN to view detailed technical specifications.
No datasheet is available for this part.