The MC74HC393AD is a dual 4-bit binary counter from Motorola. It features a 14-pin SOP package and operates over a temperature range of -55°C to 125°C. The device is powered by a nominal supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. The counter has a propagation delay of 60ns and a maximum frequency of 12MHz. It is designed for use in logic IC applications and is suitable for use in a variety of electronic systems.
Motorola MC74HC393AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 60 |
| Number of Bits | 4 |
| Max I(ol) | 0.0024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 12000000 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC393AD to view detailed technical specifications.
No datasheet is available for this part.