The MC74HC4020AD is a 14-bit binary counter from Motorola, featuring a propagation delay of 40ns and a supply voltage range of 2V to 6V. It is available in a 16-pin R-PDSO-G16 package and operates over a temperature range of -55°C to 125°C. This military-grade logic IC is designed for use in high-reliability applications and has a maximum frequency of 12 MHz.
Motorola MC74HC4020AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 40 |
| Number of Bits | 14 |
| Max I(ol) | 0.0024 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 25 |
| Max Frequency@Nom-Sup | 12000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC4020AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.