The MC74HC4046ADR2 is a 16-pin dual phase-locked loop IC from Motorola, designed for operation at a supply voltage of 5V. It features a military temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a SOP16 package, measuring 3.9mm in width and 9.9mm in length.
Motorola MC74HC4046ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC4046ADR2 to view detailed technical specifications.
No datasheet is available for this part.