The Motorola MC74HC4051DT is a 16-channel 8:1 multiplexer with a supply voltage range of 2 to 6V. It features a TSSOP-16 package and operates over a temperature range of -55 to 125°C. This device is suitable for use in military-grade applications and meets the requirements of logic ICs.
Motorola MC74HC4051DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC4051DT to view detailed technical specifications.
No datasheet is available for this part.