The MC74HC4053DR2 is a 16-terminal dual multiplexer with three functions, designed to operate within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 6V and a negative supply voltage of -6V. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is suitable for use in military-grade applications.
Motorola MC74HC4053DR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | -6 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC4053DR2 to view detailed technical specifications.
No datasheet is available for this part.