The MC74HC4066D is a 14-pin dual multiplexer logic IC from Motorola. It operates at a supply voltage of 12V and has a temperature grade of MILITARY, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has 4 functions and 1 channel, with a pin count of 14 and a terminal position of dual. It is packaged in a R-PDSO-G14 package type, measuring 3.9mm in width and 8.65mm in length.
Motorola MC74HC4066D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC4066D to view detailed technical specifications.
No datasheet is available for this part.