The MC74HC4538AN is a dual monostable multivibrator integrated circuit from Motorola, operating within a temperature range of -55°C to 125°C. It features a 16-pin PDIP package and a propagation delay of 59ns. The device is designed to operate within a supply voltage range of 3V to 6V, with a nominal voltage of 5V. It is suitable for use in clock and timing applications, including counters and dividers.
Motorola MC74HC4538AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 59 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC4538AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.