The MC74HC573AN is a 20-pin dual in-line package (DIP) military-grade 8-bit bus driver from Motorola. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 48 ns. The device is designed to work with a supply voltage of 5V to 6V and features a load capacitance of 50 pF. It is a single-function logic IC with a true output polarity and supports 2 ports.
Motorola MC74HC573AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.415 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 48 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC573AN to view detailed technical specifications.
No datasheet is available for this part.