The MC74HC589N is a 16-pin dual-in-line package (DIP) shift register from Motorola, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a supply voltage of 2V to 6V. This parallel-in serial-out shift register has a propagation delay of 53ns and supports up to 20 MHz. It has a load capacitance of 50pF and is available in a plastic DIP-16 package.
Motorola MC74HC589N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 53 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC589N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.