The MC74HC595ADTR2 is a 16-pin TSSOP logic IC with a serial-in parallel-out shift register. It operates over a temperature range of -55 to 125 degrees Celsius. The device is supplied with a nominal voltage of 5V, maximum voltage of 6V, and minimum voltage of 2V. It has a propagation delay of 42 nanoseconds and a maximum frequency of 20 MHz. The register has 8 bits and a load capacitance of 50 picofarads.
Motorola MC74HC595ADTR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 42 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC595ADTR2 to view detailed technical specifications.
No datasheet is available for this part.