The MC74HC86AN is a 14-pin dual XOR gate logic IC from Motorola, featuring a HC/UH family with a 5V supply voltage. It operates within a military temperature grade, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a propagation delay of 31 ns and a load capacitance of 50 pF. It is packaged in a 14-pin DIP package, measuring 7.62 mm in width and 18.86 mm in length.
Motorola MC74HC86AN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 31 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HC86AN to view detailed technical specifications.
No datasheet is available for this part.