The MC74HCT14ADR2 is a 14-channel inverter logic IC from Motorola, featuring a 5V supply voltage range and a propagation delay of 48ns. It is available in a 14-pin SOP package and is rated for operation from -55°C to 125°C. The device has 6 functions and 1 input, with a load capacitance of 50pF. It is part of the HCT family and is suitable for use in military-grade applications.
Motorola MC74HCT14ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | HCT |
| Propagation Delay (tpd) | 48 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HCT14ADR2 to view detailed technical specifications.
No datasheet is available for this part.