The MC74HCU04ADR2 is a dual inverter logic IC from Motorola, featuring a 14-pin R-PDSO-G14 package. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 24ns. The device is designed to work with supply voltages between 2V and 6V, with a nominal voltage of 5V. It is a member of the HC/UH family and is suitable for use in military-grade applications.
Motorola MC74HCU04ADR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 24 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74HCU04ADR2 to view detailed technical specifications.
No datasheet is available for this part.