The MC74LCX16244DT is an industrial-grade bus driver IC with 4 functions, operating within a temperature range of -40°C to 85°C. It features a 48-pin TSSOP package and supports supply voltages between 2V and 3.6V. The device has a propagation delay of 5.2ns and can drive loads with a capacitance of up to 50pF. It is suitable for use in industrial applications.
Motorola MC74LCX16244DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74LCX16244DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.