The Motorola MC74VHC1GT50DFT1 is a 5-pin military-grade buffer IC with a maximum operating temperature of 125°C and a propagation delay of 9.5ns. It operates within a supply voltage range of 4.5V to 5.5V and has a load capacitance of 50pF. The device is packaged in a JEDEC R-PDSO-G5 package and has a width of 1.25mm and a length of 2mm.
Motorola MC74VHC1GT50DFT1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUFFER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 9.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 9.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74VHC1GT50DFT1 to view detailed technical specifications.
No datasheet is available for this part.