The MC74VHC245DTR2 is a dual bus transceiver from Motorola with 20 terminals and a temperature grade of industrial. It operates within a supply voltage range of 2 to 5.5V and has a propagation delay of 13.5ns. The device is available in a TSSOP-20 package and is suitable for use in industrial environments with operating temperatures ranging from -40 to 85°C.
Motorola MC74VHC245DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 13.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74VHC245DTR2 to view detailed technical specifications.
No datasheet is available for this part.