The MC74VHC86DTR2 is a dual XOR gate IC with 14 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 2 to 5.5 volts and has a propagation delay of 16.5 nanoseconds. The device is packaged in a TSSOP package with a width of 4.4 millimeters and a length of 5 millimeters. It is designed to handle a load capacitance of 50 picofarads and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius.
Motorola MC74VHC86DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 16.5 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74VHC86DTR2 to view detailed technical specifications.
No datasheet is available for this part.