The MC74VHCT245ADTR2 is an industrial-grade 8-bit bus transceiver from Motorola, designed for operation within a temperature range of -40°C to 85°C. This device features a 20-pin TSSOP package and supports a supply voltage of 4.5V to 5.5V. With a propagation delay of 9.5ns, it is suitable for high-speed applications. The transceiver has two ports and a load capacitance of 50pF, making it suitable for use in a variety of logic IC applications.
Motorola MC74VHCT245ADTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AHCT/VHCT |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC74VHCT245ADTR2 to view detailed technical specifications.
No datasheet is available for this part.