The MC7805ACT is a 5V linear voltage regulator from Motorola with a maximum input voltage of 25V and a minimum input voltage of 7.5V. It can supply a maximum output current of 1A and has a nominal output voltage of 5V. The device is packaged in a 3-pin TO-220 package and operates over a temperature range of -40°C to 125°C.
Motorola MC7805ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7805ACT to view detailed technical specifications.
No datasheet is available for this part.