Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, PLASTIC, D2PAK-3
Motorola MC7805CD2TR4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 20 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7805CD2TR4 to view detailed technical specifications.
No datasheet is available for this part.