The MC7808ACT is a 3-terminal linear voltage regulator from Motorola. It has a nominal output voltage of 8V and can supply up to 1A of current. The device operates over a temperature range of -40 to 125°C. It is designed for use in a variety of applications where a stable voltage is required.
Motorola MC7808ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.6 |
| Output Voltage1-Min | 7.7 |
| Output Voltage1-Max | 8.3 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7808ACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.