The MC7808BD2TR4 is a single linear voltage regulator from Motorola with a nominal output voltage of 8V and a maximum output current of 1A. It operates over a temperature range of -40C to 125C and is packaged in a TO-263. The device has a maximum input voltage of 25V and a minimum input voltage of 10.5V.
Motorola MC7808BD2TR4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7808BD2TR4 to view detailed technical specifications.
No datasheet is available for this part.