The MC7809ACT is a 3-terminal linear voltage regulator with a nominal output voltage of 9V and a maximum output current of 1A. It has a maximum operating temperature of 125°C. The device is packaged in a JEDEC R-PSFM-T3 package, which is a 3-pin package. The MC7809ACT is suitable for use in a variety of applications, including power management and voltage regulation.
Motorola MC7809ACT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7809ACT to view detailed technical specifications.
No datasheet is available for this part.