The MC7809CT is a 3-terminal linear voltage regulator with a maximum input voltage of 26V and a minimum input voltage of 11V. It has a single output voltage of 9V with a maximum output current of 1A. The device operates within a temperature range of -40°C to 125°C. It is available in a 3-pin package.
Motorola MC7809CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 8.55 |
| Output Voltage1-Max | 9.45 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 9 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7809CT to view detailed technical specifications.
No datasheet is available for this part.