The MC7815BD2T is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a TO-263 package. The regulator has a maximum input voltage of 30V and a maximum dropout voltage of 2V. It has a line regulation of 0.3% and a load regulation of 0.3%. The device is a single-function, single-output regulator with a fixed output voltage.
Motorola MC7815BD2T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 9.1945 |
| Length | 10.02 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC7815BD2T to view detailed technical specifications.
No datasheet is available for this part.