The MC78FC33HT1 is a single-output linear voltage regulator with a fixed output voltage of 3.3V. It operates from an input voltage range of 4.3V to 10V and can supply up to 500mA of output current. The device has a dropout voltage of 0.7V and a load regulation of 0.08%. It is packaged in a TO-243 package and has a maximum operating temperature of 80°C.
Motorola MC78FC33HT1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.218 |
| Output Voltage1-Max | 3.382 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.7 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 10 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78FC33HT1 to view detailed technical specifications.
No datasheet is available for this part.