The MC78L05ACDR2 is an 8-pin dual linear voltage regulator from Motorola. It operates within a temperature range of 0 to 125 degrees Celsius and regulates output voltage to 5V with a maximum current of 0.1A. The device has a minimum input voltage of 7V and a maximum input voltage of 20V. It is packaged in a R-PDSO-G8 SOP package with a width of 3.9mm and a length of 4.9mm.
Motorola MC78L05ACDR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78L05ACDR2 to view detailed technical specifications.
No datasheet is available for this part.