The MC78L08ABP is a 3-terminal linear voltage regulator from Motorola with a fixed output voltage of 8V. It can supply a maximum output current of 0.1A and has a voltage tolerance of 5%. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 1.7V. It is available in a TO-92 package with a SIP3 footprint.
Motorola MC78L08ABP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.175 |
| Load Regulation-Max | 0.06 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78L08ABP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.