The MC78L15ABDR2 is an 8-terminal dual linear voltage regulator from Motorola. It has a maximum input voltage of 30V and a minimum input voltage of 17.5V. The output voltage is nominally 15V with a minimum of 14.25V and a maximum of 15.75V. The regulator can supply a maximum current of 0.1A. It operates over a temperature range of -40C to 125C.
Motorola MC78L15ABDR2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78L15ABDR2 to view detailed technical specifications.
No datasheet is available for this part.