4V FIXED POSITIVE LDO REGULATOR, 38V DROPOUT, PDSO5, PLASTIC, SOT-23, 5 PIN
Motorola MC78LC40NTR technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 3.9 |
| Output Voltage1-Max | 4.1 |
| Output Current1-Max | 0.01 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.025 |
| Output Voltage1-Nom | 4 |
| Input Voltage Absolute-Max | 10 |
| Line Regulation-Max | 0.0002 |
| Load Regulation-Max | 0.07 |
| Dropout Voltage1-Max | 38 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78LC40NTR to view detailed technical specifications.
No datasheet is available for this part.