The MC78M05BDT is a single-output linear voltage regulator from Motorola with an output voltage of 5V and a maximum output current of 0.5A. It operates over a temperature range of -40°C to 125°C and is available in a TO-252 package. The device has a maximum input voltage of 25V and a minimum input voltage of 7V. It is suitable for use in a variety of applications requiring a stable voltage supply.
Motorola MC78M05BDT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.16 |
| Length | 6.54 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78M05BDT to view detailed technical specifications.
No datasheet is available for this part.