The MC78M06CG is a 3-terminal regulator with a fixed output voltage of 6V and a maximum output current of 0.5A. It operates within a temperature range of 0°C to 125°C and has a maximum input voltage of 35V. The regulator has a maximum line regulation of 0.05% and a maximum load regulation of 0.12%. It is available in the O-MBCY-W3 package.
Motorola MC78M06CG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.05 |
| Load Regulation-Max | 0.12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78M06CG to view detailed technical specifications.
No datasheet is available for this part.