The MC78M06CT is a single-output linear voltage regulator with a nominal output voltage of 6V and a maximum output current of 0.5A. It has a maximum input voltage of 25V and a minimum input voltage of 8V. The device is packaged in a TO-220 case and operates over a temperature range of -40°C to 125°C.
Motorola MC78M06CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8 |
| Output Voltage1-Min | 5.75 |
| Output Voltage1-Max | 6.25 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 6 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78M06CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.