The MC78M08CDT is a single-output linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 0.5A. It operates over an input voltage range of 10.5V to 25V and has a maximum junction temperature of 125°C. The device is packaged in a TO-252 package and is suitable for use in a variety of applications requiring a stable and regulated voltage supply.
Motorola MC78M08CDT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.16 |
| Length | 6.54 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.7 |
| Output Voltage1-Max | 8.3 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | -40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Motorola MC78M08CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.